
19R103C | |
|---|---|
DigiKey Part Number | 811-3487-ND |
Manufacturer | |
Manufacturer Product Number | 19R103C |
Description | FIXED IND 10UH 6A 17 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 6 A 17mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 19R103C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 95°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,66600 € | 16,66 € |
| 25 | 1,54120 € | 38,53 € |
| 80 | 1,39625 € | 111,70 € |
| 160 | 1,31650 € | 210,64 € |
| 320 | 1,24138 € | 397,24 € |
| 560 | 1,18395 € | 663,01 € |
| 1.040 | 1,12358 € | 1.168,52 € |
| 2.560 | 1,04132 € | 2.665,78 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

