Similar

18254C | |
|---|---|
DigiKey Part Number | 18254C-ND |
Manufacturer | |
Manufacturer Product Number | 18254C |
Description | FIXED IND 250UH 800MA 255MOHM TH |
Customer Reference | |
Detailed Description | 250 µH Unshielded Wirewound Inductor 800 mA 255mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 18254C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 255mOhm Max | |
Q @ Freq | 50 @ 100kHz | |
Frequency - Self Resonant | 3.7MHz | |
Ratings | - | |
Operating Temperature | 0°C ~ 70°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.539" Dia x 0.719" L (13.70mm x 18.25mm) | |
Height - Seated (Max) | - | |
Base Product Number |


