Similar
Similar

18225C | |
|---|---|
DigiKey Part Number | 811-3657-ND |
Manufacturer | |
Manufacturer Product Number | 18225C |
Description | FIXED IND 2.2MH 300MA 2.2 OHM TH |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Wirewound Inductor 300 mA 2.2Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 18225C Models |
Category | DC Resistance (DCR) 2.2Ohm Max |
Mfr | Q @ Freq 108 @ 50kHz |
Series | Frequency - Self Resonant 1.1MHz |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.539" Dia x 0.719" L (13.70mm x 18.25mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5900-222-RC | Bourns Inc. | 3.089 | M8333-ND | 1,78000 € | Similar |
| AIAP-02-222K | Abracon LLC | 0 | AIAP-02-222K-ND | 0,29592 € | Similar |



