18224C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 278
Unit Price: 1,78000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,29592 €
Datasheet
220 µH Unshielded Wirewound Inductor 900 mA 230mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18224C

DigiKey Part Number
811-1324-ND
Manufacturer
Manufacturer Product Number
18224C
Description
FIXED IND 220UH 900MA 230 MOHM
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 900 mA 230mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
18224C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
46 @ 100kHz
Frequency - Self Resonant
3.5MHz
Ratings
-
Operating Temperature
0°C ~ 70°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.539" Dia x 0.719" L (13.70mm x 18.25mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes