
17336C | |
|---|---|
DigiKey Part Number | 17336C-ND |
Manufacturer | |
Manufacturer Product Number | 17336C |
Description | FIXED IND 33MH 40MA 108 OHM TH |
Customer Reference | |
Detailed Description | 33 mH Unshielded Wirewound Inductor 40 mA 108Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 17336C Models |
Category | Q @ Freq 95 @ 50kHz |
Mfr | Frequency - Self Resonant 280kHz |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Inductance Frequency - Test 1 kHz |
Part Status Last Time Buy | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial Lead |
Tolerance ±10% | Size / Dimension 0.283" Dia (7.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.413" (10.50mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 108Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

