220 µH Unshielded Wirewound Inductor 480 mA 750mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17224C

DigiKey Part Number
17224C-ND
Manufacturer
Manufacturer Product Number
17224C
Description
FIXED IND 220UH 480MA 750 MOHM
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 480 mA 750mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
17224C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
100 @ 100kHz
Mfr
Frequency - Self Resonant
4.4MHz
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tray
Inductance Frequency - Test
1 kHz
Part Status
Last Time Buy
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial, Vertical Cylinder
Inductance
Supplier Device Package
Radial Lead
Tolerance
±10%
Size / Dimension
0.283" Dia (7.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.413" (10.50mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
750mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Tray
QuantityUnit PriceExt Price
201,17000 €23,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €