
17155C | |
|---|---|
DigiKey Part Number | 17155C-ND |
Manufacturer | |
Manufacturer Product Number | 17155C |
Description | FIXED IND 1.5MH 150MA 5.9 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Wirewound Inductor 150 mA 5.9Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 17155C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.9Ohm Max | |
Q @ Freq | 130 @ 100kHz | |
Frequency - Self Resonant | 1.9MHz | |
Ratings | - | |
Operating Temperature | 0°C ~ 70°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.283" Dia (7.20mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1,18450 € | 23,69 € |
| Unit Price without VAT: | 1,18450 € |
|---|---|
| Unit Price with VAT: | 1,40956 € |

