Similar

17103C | |
|---|---|
DigiKey Part Number | 17103C-ND |
Manufacturer | |
Manufacturer Product Number | 17103C |
Description | FIXED IND 10UH 1.8A 50 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 1.8 A 50mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 17103C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 65 @ 1MHz | |
Frequency - Self Resonant | 21.2MHz | |
Ratings | - | |
Operating Temperature | 0°C ~ 70°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.283" Dia (7.20mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1,18450 € | 23,69 € |
| Unit Price without VAT: | 1,18450 € |
|---|---|
| Unit Price with VAT: | 1,40956 € |


