3.3 µH Unshielded Wirewound Inductor 11.8 A 5.76mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15332C

DigiKey Part Number
15332C-ND
Manufacturer
Manufacturer Product Number
15332C
Description
FIXED IND 3.3UH 11.8A 5.76 MOHM
Customer Reference
Detailed Description
3.3 µH Unshielded Wirewound Inductor 11.8 A 5.76mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
15332C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5.76mOhm Max
Q @ Freq
128 @ 1MHz
Frequency - Self Resonant
68MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.661" Dia (16.80mm)
Height - Seated (Max)
0.839" (21.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,82600 €18,26 €
401,62350 €64,94 €
801,53063 €122,45 €
1201,47892 €177,47 €
2801,37639 €385,39 €
5201,30615 €679,20 €
1.0001,23590 €1.235,90 €
2.5201,14318 €2.880,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,64180 €