220 µH Unshielded Wirewound Inductor 2.08 A 185mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15224C

DigiKey Part Number
15224C-ND
Manufacturer
Manufacturer Product Number
15224C
Description
FIXED IND 220UH 2.08A 185 MOHM
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 2.08 A 185mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
15224C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
185mOhm Max
Q @ Freq
69 @ 20kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.661" Dia (16.80mm)
Height - Seated (Max)
0.839" (21.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,80300 €18,03 €
401,60325 €64,13 €
801,51163 €120,93 €
1201,46058 €175,27 €
2801,35929 €380,60 €
5201,28992 €670,76 €
1.0001,22053 €1.220,53 €
2.5201,12896 €2.844,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €