
15152C | |
|---|---|
DigiKey Part Number | 15152C-ND |
Manufacturer | |
Manufacturer Product Number | 15152C |
Description | FIXED IND 1.5UH 14.9A 3.48 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 14.9 A 3.48mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 15152C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.48mOhm Max | |
Q @ Freq | 155 @ 1MHz | |
Frequency - Self Resonant | 108MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.661" Dia (16.80mm) | |
Height - Seated (Max) | 0.839" (21.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,48600 € | 7,43 € |
| 10 | 1,46800 € | 14,68 € |
| 25 | 1,45120 € | 36,28 € |
| 50 | 1,26960 € | 63,48 € |
| 100 | 1,20920 € | 120,92 € |
| 250 | 1,18328 € | 295,82 € |
| 500 | 1,14872 € | 574,36 € |
| 1.000 | 1,11201 € | 1.112,01 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

