68 µH Unshielded Wirewound Inductor 7.3 A 25mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1468373C

DigiKey Part Number
811-3857-ND
Manufacturer
Manufacturer Product Number
1468373C
Description
FIXED IND 68UH 7.3A 25 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Wirewound Inductor 7.3 A 25mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
1468373C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
25mOhm Max
Mfr
Q @ Freq
45 @ 100kHz
Series
Frequency - Self Resonant
5.3MHz
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±15%
Size / Dimension
0.961" Dia (24.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.787" (20.00mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,62700 €26,27 €
252,42960 €60,74 €
502,29080 €114,54 €
1002,16000 €216,00 €
2501,99868 €499,67 €
5001,88486 €942,43 €
1.0001,77770 €1.777,70 €
2.5001,65986 €4.149,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €