
1422604C | |
|---|---|
DigiKey Part Number | 811-3849-ND |
Manufacturer | |
Manufacturer Product Number | 1422604C |
Description | FIXED IND 22MH 400MA 6.962 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 mH Unshielded Wirewound Inductor 400 mA 6.962Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1422604C Models |
Category | DC Resistance (DCR) 6.962Ohm Max |
Mfr | Q @ Freq 30 @ 50kHz |
Series | Frequency - Self Resonant 200kHz |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 1.173" Dia (29.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.917" (23.30mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 15 | 3,71667 € | 55,75 € |
| 30 | 3,50433 € | 105,13 € |
| 60 | 3,30433 € | 198,26 € |
| 105 | 3,15133 € | 330,89 € |
| 255 | 2,92337 € | 745,46 € |
| 510 | 2,75708 € | 1.406,11 € |
| 1.005 | 2,60377 € | 2.616,79 € |
| 2.505 | 2,53908 € | 6.360,40 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |

