220 µH Unshielded Wirewound Inductor 4.1 A 73mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422441C

DigiKey Part Number
811-1339-ND
Manufacturer
Manufacturer Product Number
1422441C
Description
FIXED IND 220UH 4.1A 73 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 4.1 A 73mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
1422441C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
73mOhm Max
Mfr
Q @ Freq
33 @ 100kHz
Series
Frequency - Self Resonant
2.3MHz
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
1.035" Dia (26.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.787" (20.00mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,17000 €3,17 €
102,60600 €26,06 €
252,41040 €60,26 €
502,27260 €113,63 €
1002,14290 €214,29 €
2501,98280 €495,70 €
5001,86990 €934,95 €
1.0001,76358 €1.763,58 €
2.5001,64668 €4.116,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,17000 €
Unit Price with VAT:3,77230 €