
1422311C | |
|---|---|
DigiKey Part Number | 811-1341-ND |
Manufacturer | |
Manufacturer Product Number | 1422311C |
Description | FIXED IND 22UH 11A 14 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 11 A 14mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1422311C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | 64 @ 100kHz | |
Frequency - Self Resonant | 9.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 5 | 2,14200 € | 10,71 € |
| 10 | 2,12500 € | 21,25 € |
| 25 | 2,10760 € | 52,69 € |
| 50 | 2,05560 € | 102,78 € |
| 100 | 1,95200 € | 195,20 € |
| 250 | 1,82240 € | 455,60 € |
| 500 | 1,69286 € | 846,43 € |
| 1.000 | 1,59785 € | 1.597,85 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

