
1415604C | |
|---|---|
DigiKey Part Number | 811-3848-ND |
Manufacturer | |
Manufacturer Product Number | 1415604C |
Description | FIXED IND 15MH 400MA 5.5 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 mH Unshielded Wirewound Inductor 400 mA 5.5Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1415604C Models |
Category | DC Resistance (DCR) 5.5Ohm Max |
Mfr | Q @ Freq 61 @ 10kHz |
Series | Frequency - Self Resonant 200kHz |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.961" Dia (24.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.787" (20.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,60600 € | 26,06 € |
| 25 | 2,41040 € | 60,26 € |
| 50 | 2,27260 € | 113,63 € |
| 100 | 2,14290 € | 214,29 € |
| 250 | 1,98280 € | 495,70 € |
| 500 | 1,86990 € | 934,95 € |
| 1.000 | 1,76358 € | 1.763,58 € |
| 2.500 | 1,64668 € | 4.116,70 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

