1 mH Unshielded Wirewound Inductor 330 mA 2.1Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13R105C

DigiKey Part Number
811-2052-ND
Manufacturer
Manufacturer Product Number
13R105C
Description
FIXED IND 1MH 330MA 2.1 OHM TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Wirewound Inductor 330 mA 2.1Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
13R105C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.374" Dia (9.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,68200 €6,82 €
250,63160 €15,79 €
500,59560 €29,78 €
2000,52935 €105,87 €
4000,49915 €199,66 €
6000,48227 €289,36 €
1.0000,46184 €461,84 €
2.6000,42596 €1.107,50 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €