
12LRS682C | |
|---|---|
DigiKey Part Number | 811-2091-ND |
Manufacturer | |
Manufacturer Product Number | 12LRS682C |
Description | FIXED IND 6.8UH 4.7A 20 MOHM TH |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 4.7 A 20mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 12LRS682C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Last Time Buy | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder, 4 Leads |
Inductance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58852 € | 147,13 € |
| Unit Price without VAT: | 0,58852 € |
|---|---|
| Unit Price with VAT: | 0,70034 € |

