22 µH Shielded Wirewound Inductor 2.6 A 90mOhm Max Radial, Vertical Cylinder, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12LRS223C

DigiKey Part Number
811-2081-ND
Manufacturer
Manufacturer Product Number
12LRS223C
Description
FIXED IND 22UH 2.6A 90 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 2.6 A 90mOhm Max Radial, Vertical Cylinder, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
12LRS223C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 4 Leads
Supplier Device Package
-
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,60500 €6,05 €
250,59600 €14,90 €
500,58740 €29,37 €
1000,55280 €55,28 €
2500,51824 €129,56 €
5000,48368 €241,84 €
1.0000,45776 €457,76 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €