
12LRS155C | |
|---|---|
DigiKey Part Number | 811-2079-ND |
Manufacturer | |
Manufacturer Product Number | 12LRS155C |
Description | FIXED IND 1.5MH 310MA 3.4 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Wirewound Inductor 310 mA 3.4Ohm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 12LRS155C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51824 € | 129,56 € |
| Unit Price without VAT: | 0,51824 € |
|---|---|
| Unit Price with VAT: | 0,61671 € |

