
11R102C | |
|---|---|
DigiKey Part Number | 811-2018-ND |
Manufacturer | |
Manufacturer Product Number | 11R102C |
Description | FIXED IND 1UH 3A 20 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 3 A 20mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 11R102C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 $ | 0,54 $ |
| 10 | 0,44200 $ | 4,42 $ |
| 25 | 0,40840 $ | 10,21 $ |
| 50 | 0,38520 $ | 19,26 $ |
| 200 | 0,34235 $ | 68,47 $ |
| 400 | 0,32280 $ | 129,12 $ |
| 600 | 0,31187 $ | 187,12 $ |
| 1.000 | 0,29864 $ | 298,64 $ |
| 2.600 | 0,27542 $ | 716,09 $ |
| Unit Price without VAT: | 0,54000 $ |
|---|---|
| Unit Price with VAT: | 0,64260 $ |

