
1024C | |
|---|---|
DigiKey Part Number | 1024CMP-ND |
Manufacturer | |
Manufacturer Product Number | 1024C |
Description | PULSE XFMR 1.2CT:1CT 8.8MH |
Customer Reference | |
Detailed Description | 8.8mH Pulse Transformer Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Transformer Type | - | |
Inductance | 8.8mH | |
ET (Volt-Time) | 340VµS | |
Mounting Type | Through Hole | |
Size / Dimension | 0.593" L x 0.593" W (15.06mm x 15.06mm) | |
Height - Seated (Max) | 0.640" (16.26mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 6,71800 € | 201,54 € |
| Unit Price without VAT: | 6,71800 € |
|---|---|
| Unit Price with VAT: | 7,99442 € |

