1001C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1016C

DigiKey Part Number
1016C-ND
Manufacturer
Manufacturer Product Number
1016C
Description
PULSE XFMR 1:1 3MH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3mH General Purpose Pulse Transformer 1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
3mH
ET (Volt-Time)
200VµS
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Through Hole
Size / Dimension
0.593" L x 0.593" W (15.06mm x 15.06mm)
Height - Seated (Max)
0.640" (16.25mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,21000 €4,21 €
254,09400 €102,35 €
503,56700 €178,35 €
1003,40300 €340,30 €
2503,33392 €833,48 €
5003,22160 €1.610,80 €
1.0003,12012 €3.120,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,21000 €
Unit Price with VAT:5,00990 €