
ZRB18AR6YA475KE05L | |
|---|---|
DigiKey Part Number | 490-10992-2-ND - Tape & Reel (TR) 490-10992-1-ND - Cut Tape (CT) 490-10992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB18AR6YA475KE05L |
Description | CAP CER 4.7UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB18AR6YA475KE05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Interposer Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,14600 € | 7,30 € |
| 100 | 0,13010 € | 13,01 € |
| 500 | 0,10738 € | 53,69 € |
| 1.000 | 0,09502 € | 95,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08651 € | 259,53 € |
| 6.000 | 0,08142 € | 488,52 € |
| 9.000 | 0,07801 € | 702,09 € |
| 15.000 | 0,07605 € | 1.140,75 € |
| 21.000 | 0,07440 € | 1.562,40 € |
| 30.000 | 0,07281 € | 2.184,30 € |
| 36.000 | 0,07205 € | 2.593,80 € |
| 72.000 | 0,07022 € | 5.055,84 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

