
ZRB18AR6YA475KE05L | |
|---|---|
DigiKey Part Number | 490-10992-2-ND - Tape & Reel (TR) 490-10992-1-ND - Cut Tape (CT) 490-10992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB18AR6YA475KE05L |
Description | CAP CER 4.7UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB18AR6YA475KE05L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Interposer Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12040 € | 12,04 € |
| 500 | 0,09506 € | 47,53 € |
| 1.000 | 0,08724 € | 87,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07538 € | 226,14 € |
| 6.000 | 0,07080 € | 424,80 € |
| 9.000 | 0,06851 € | 616,59 € |
| 15.000 | 0,06596 € | 989,40 € |
| 21.000 | 0,06448 € | 1.354,08 € |
| 30.000 | 0,06305 € | 1.891,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

