
ZRB18AR61C106ME01L | |
|---|---|
DigiKey Part Number | 490-10990-2-ND - Tape & Reel (TR) 490-10990-1-ND - Cut Tape (CT) 490-10990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB18AR61C106ME01L |
Description | CAP CER 10UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB18AR61C106ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Interposer Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16320 € | 8,16 € |
| 100 | 0,14570 € | 14,57 € |
| 500 | 0,11608 € | 58,04 € |
| 1.000 | 0,10693 € | 106,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09292 € | 278,76 € |
| 6.000 | 0,08757 € | 525,42 € |
| 9.000 | 0,08488 € | 763,92 € |
| 15.000 | 0,08191 € | 1.228,65 € |
| 21.000 | 0,08017 € | 1.683,57 € |
| 30.000 | 0,07850 € | 2.355,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

