Parametric Equivalent

ZRB18AR61A226ME01K | |
|---|---|
DigiKey Part Number | 490-ZRB18AR61A226ME01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZRB18AR61A226ME01K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB18AR61A226ME01K Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Interposer Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZRB18AR61A226ME01L | Murata Electronics | 15.861 | 490-ZRB18AR61A226ME01LCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05022 € | 401,76 € |
| Unit Price without VAT: | 0,05022 € |
|---|---|
| Unit Price with VAT: | 0,05976 € |


