Parametric Equivalent

ZRB18AD71A106ME01K | |
|---|---|
DigiKey Part Number | 490-ZRB18AD71A106ME01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZRB18AD71A106ME01K |
Description | CAP CER 10UF 10V X7T 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB18AD71A106ME01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Interposer Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZRB18AD71A106ME01L | Murata Electronics | 0 | 490-ZRB18AD71A106ME01LTR-ND | 0,08140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07479 € | 598,32 € |
| Unit Price without VAT: | 0,07479 € |
|---|---|
| Unit Price with VAT: | 0,08900 € |


