
ZRB18AC81E475ME01L | |
|---|---|
DigiKey Part Number | 490-ZRB18AC81E475ME01LTR-ND - Tape & Reel (TR) 490-ZRB18AC81E475ME01LCT-ND - Cut Tape (CT) 490-ZRB18AC81E475ME01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB18AC81E475ME01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB18AC81E475ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Interposer Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 50 | 0,13720 € | 6,86 € |
| 100 | 0,12190 € | 12,19 € |
| 500 | 0,09626 € | 48,13 € |
| 1.000 | 0,08834 € | 88,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07633 € | 228,99 € |
| 6.000 | 0,07169 € | 430,14 € |
| 9.000 | 0,06937 € | 624,33 € |
| 15.000 | 0,06679 € | 1.001,85 € |
| 21.000 | 0,06529 € | 1.371,09 € |
| 30.000 | 0,06384 € | 1.915,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

