
ZRB18AC81C106ME01L | |
|---|---|
DigiKey Part Number | 490-10986-2-ND - Tape & Reel (TR) 490-10986-1-ND - Cut Tape (CT) 490-10986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB18AC81C106ME01L |
Description | CAP CER 10UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB18AC81C106ME01L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Interposer Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14460 € | 7,23 € |
| 100 | 0,12880 € | 12,88 € |
| 500 | 0,10198 € | 50,99 € |
| 1.000 | 0,09374 € | 93,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08116 € | 243,48 € |
| 6.000 | 0,07633 € | 457,98 € |
| 9.000 | 0,07390 € | 665,10 € |
| 15.000 | 0,07122 € | 1.068,30 € |
| 21.000 | 0,06965 € | 1.462,65 € |
| 30.000 | 0,06814 € | 2.044,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

