22 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRB18AC80J226ME01L

DigiKey Part Number
490-ZRB18AC80J226ME01LTR-ND - Tape & Reel (TR)
490-ZRB18AC80J226ME01LCT-ND - Cut Tape (CT)
490-ZRB18AC80J226ME01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZRB18AC80J226ME01L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ZRB18AC80J226ME01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Features
Interposer Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15600 €1,56 €
500,11300 €5,65 €
1000,10000 €10,00 €
5000,07826 €39,13 €
1.0000,07153 €71,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05446 €163,38 €
6.0000,05086 €305,16 €
9.0000,04905 €441,45 €
15.0000,04705 €705,75 €
21.0000,04588 €963,48 €
30.0000,04476 €1.342,80 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €