
ZRB18AC80E476ME01L | |
|---|---|
DigiKey Part Number | 490-ZRB18AC80E476ME01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZRB18AC80E476ME01L |
Description | CAP CER 47UF 2.5V X6S 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Interposer Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23565 € | 706,95 € |
| Unit Price without VAT: | 0,23565 € |
|---|---|
| Unit Price with VAT: | 0,28042 € |

