
ZRB15XR61A475ME01D | |
|---|---|
DigiKey Part Number | 490-10984-2-ND - Tape & Reel (TR) 490-10984-1-ND - Cut Tape (CT) 490-10984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB15XR61A475ME01D |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB15XR61A475ME01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Derating Recommended, Interposer Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10420 € | 5,21 € |
| 100 | 0,09200 € | 9,20 € |
| 500 | 0,07158 € | 35,79 € |
| 1.000 | 0,06531 € | 65,31 € |
| 2.500 | 0,05868 € | 146,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05089 € | 407,12 € |
| 16.000 | 0,04810 € | 769,60 € |
| 24.000 | 0,04670 € | 1.120,80 € |
| 40.000 | 0,04514 € | 1.805,60 € |
| 56.000 | 0,04424 € | 2.477,44 € |
| 80.000 | 0,04337 € | 3.469,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

