Parametric Equivalent

ZRB15XR61A106ME01J | |
|---|---|
DigiKey Part Number | 490-ZRB15XR61A106ME01JTR-ND - Tape & Reel (TR) 490-ZRB15XR61A106ME01JCT-ND - Cut Tape (CT) 490-ZRB15XR61A106ME01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB15XR61A106ME01J |
Description | CAP CER 10UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB15XR61A106ME01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Interposer Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11780 € | 5,89 € |
| 100 | 0,10450 € | 10,45 € |
| 500 | 0,08212 € | 41,06 € |
| 1.000 | 0,07521 € | 75,21 € |
| 2.500 | 0,06793 € | 169,83 € |
| 5.000 | 0,06354 € | 317,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05658 € | 1.697,40 € |
| 60.000 | 0,05436 € | 3.261,60 € |
| 90.000 | 0,05324 € | 4.791,60 € |
| 150.000 | 0,05200 € | 7.800,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


