
ZRB15XR61A106ME01D | |
|---|---|
DigiKey Part Number | 490-ZRB15XR61A106ME01DTR-ND - Tape & Reel (TR) 490-ZRB15XR61A106ME01DCT-ND - Cut Tape (CT) 490-ZRB15XR61A106ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB15XR61A106ME01D |
Description | CAP CER 10UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB15XR61A106ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Interposer Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11110 € | 11,11 € |
| 500 | 0,08730 € | 43,65 € |
| 1.000 | 0,07996 € | 79,96 € |
| 2.500 | 0,07222 € | 180,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06302 € | 504,16 € |
| 16.000 | 0,05976 € | 956,16 € |
| 24.000 | 0,05812 € | 1.394,88 € |
| 40.000 | 0,05631 € | 2.252,40 € |
| 56.000 | 0,05525 € | 3.094,00 € |
| 80.000 | 0,05423 € | 4.338,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

