
ZRB15XR60J475ME01J | |
|---|---|
DigiKey Part Number | 490-ZRB15XR60J475ME01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZRB15XR60J475ME01J |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 6.3V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | ZRB15XR60J475ME01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,02813 € | 843,90 € |
| Unit Price without VAT: | 0,02813 € |
|---|---|
| Unit Price with VAT: | 0,03347 € |

