
ZRB157R6YA225ME11D | |
|---|---|
DigiKey Part Number | 490-ZRB157R6YA225ME11DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZRB157R6YA225ME11D |
Description | CAP CER 2.2UF 250V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Interposer Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04928 € | 394,24 € |
| Unit Price without VAT: | 0,04928 € |
|---|---|
| Unit Price with VAT: | 0,05864 € |

