
ZRB157R61C225KE11D | |
|---|---|
DigiKey Part Number | 490-10981-2-ND - Tape & Reel (TR) 490-10981-1-ND - Cut Tape (CT) 490-10981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB157R61C225KE11D |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB157R61C225KE11D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Interposer Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.033" (0.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09280 € | 4,64 € |
| 100 | 0,08180 € | 8,18 € |
| 500 | 0,06332 € | 31,66 € |
| 1.000 | 0,05761 € | 57,61 € |
| 2.500 | 0,05160 € | 129,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04459 € | 356,72 € |
| 16.000 | 0,04206 € | 672,96 € |
| 24.000 | 0,04079 € | 978,96 € |
| 40.000 | 0,03938 € | 1.575,20 € |
| 56.000 | 0,03856 € | 2.159,36 € |
| 80.000 | 0,03777 € | 3.021,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

