Parametric Equivalent

ZRB157R61A225ME11J | |
|---|---|
DigiKey Part Number | 490-ZRB157R61A225ME11JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZRB157R61A225ME11J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB157R61A225ME11J Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Interposer Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.033" (0.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZRB157R61A225ME11D | Murata Electronics | 0 | 490-ZRB157R61A225ME11DTR-ND | 0,03944 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,03538 € | 1.061,40 € |
| Unit Price without VAT: | 0,03538 € |
|---|---|
| Unit Price with VAT: | 0,04210 € |


