
ZRB157C81C225ME01J | |
|---|---|
DigiKey Part Number | 490-ZRB157C81C225ME01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZRB157C81C225ME01J |
Description | CAP CER 2.2UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB157C81C225ME01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Interposer Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,03582 € | 1.074,60 € |
| Unit Price without VAT: | 0,03582 € |
|---|---|
| Unit Price with VAT: | 0,04263 € |

