47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRA21MR60J476ME11L

DigiKey Part Number
490-ZRA21MR60J476ME11LTR-ND - Tape & Reel (TR)
490-ZRA21MR60J476ME11LCT-ND - Cut Tape (CT)
490-ZRA21MR60J476ME11LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZRA21MR60J476ME11L
Description
CAP CER 47UF 6.3V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ZRA21MR60J476ME11L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.094" L x 0.065" W (2.40mm x 1.65mm)
Tolerance
±20%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.228
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35200 €3,52 €
500,26740 €13,37 €
1000,24140 €24,14 €
5000,19732 €98,66 €
1.0000,18372 €183,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15026 €450,78 €
6.0000,14270 €856,20 €
9.0000,13892 €1.250,28 €
15.0000,13472 €2.020,80 €
21.0000,13227 €2.777,67 €
30.0000,12990 €3.897,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €