
ZRA21CR61E226ME01L | |
|---|---|
DigiKey Part Number | 490-ZRA21CR61E226ME01LTR-ND - Tape & Reel (TR) 490-ZRA21CR61E226ME01LCT-ND - Cut Tape (CT) 490-ZRA21CR61E226ME01LDKR-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | ZRA21CR61E226ME01L |
Description | CAP CER 22UF 25V X5R NONSTD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | ZRA21CR61E226ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.094" L x 0.065" W (2.40mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21500 € | 10,75 € |
| 100 | 0,18120 € | 18,12 € |
| 500 | 0,15658 € | 78,29 € |
| 1.000 | 0,14526 € | 145,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13864 € | 277,28 € |
| 4.000 | 0,12833 € | 513,32 € |
| 6.000 | 0,12329 € | 739,74 € |
| 10.000 | 0,11821 € | 1.182,10 € |
| 14.000 | 0,11651 € | 1.631,14 € |
| 20.000 | 0,11616 € | 2.323,20 € |
| 24.000 | 0,11466 € | 2.751,84 € |
| 48.000 | 0,11250 € | 5.400,00 € |
| 50.000 | 0,11229 € | 5.614,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

