
ZPA2326-0311A-R | |
|---|---|
DigiKey Part Number | ZPA2326-0311A-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZPA2326-0311A-R |
Description | SENSOR 15.95PSIA 16BIT 8SMD |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 16 b 8-SMD, No Lead |
Category | Output 16 b |
Manufacturer Murata Electronics | Voltage - Supply 1.71V ~ 2V |
Series | Port Style No Port |
Packaging Tape & Reel (TR) | Maximum Pressure 145PSI (999.74kPa) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Applications Board Mount | Mounting Type Surface Mount |
Pressure Type Absolute | Package / Case 8-SMD, No Lead |
Operating Pressure 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | Supplier Device Package 8-SMD |
Output Type I2C, SPI | Base Product Number |

