
ZMN24HPDK-B | |
|---|---|
DigiKey Part Number | 583-1010-ND |
Manufacturer | |
Manufacturer Product Number | ZMN24HPDK-B |
Description | KIT DEV W/ZIGBEE ZMN2400HP |
Customer Reference | |
Detailed Description | ZMN2400HP - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Power Supply |
Manufacturer Murata Electronics | Utilized IC / Part ZMN2400HP |
Packaging Bulk | RF Type 802.15.4 (Zigbee®) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Zigbee®) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |

