
ZMN2400HPDK | |
|---|---|
DigiKey Part Number | 583-1003-ND |
Manufacturer | |
Manufacturer Product Number | ZMN2400HPDK |
Description | KIT DEV ZIGBEE MOD ZMN2400 100MW |
Customer Reference | |
Detailed Description | ZMN2400HP - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | ZMN2400HP | |
Note | - | |
RF Type | 802.15.4 (Zigbee®) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |

