
XRCTD48M000NXQ01R0 | |
|---|---|
DigiKey Part Number | 490-18057-2-ND - Tape & Reel (TR) 490-18057-1-ND - Cut Tape (CT) 490-18057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCTD48M000NXQ01R0 |
Description | 48 MHZ CRYSTAL 20PPM |
Customer Reference | |
Detailed Description | 48 MHz Crystal |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Base Product Number |

