Similar

XRCTD38M400N1Q1BR0 | |
|---|---|
DigiKey Part Number | 490-18245-2-ND - Tape & Reel (TR) 490-18245-1-ND - Cut Tape (CT) 490-18245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCTD38M400N1Q1BR0 |
Description | 1.2 X 1.0 X 0.3MM 38.4 MHZ CRYST |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |


