XRCPB24M000F0L00R0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 12.435
Unit Price: 0,25000 €
Datasheet
24 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCPB24M000F0L00R0

DigiKey Part Number
490-13426-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRCPB24M000F0L00R0
Description
CRYSTAL 24.0000MHZ 6PF SMD
Customer Reference
Detailed Description
24 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCPB24M000F0L00R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
24 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.020" (0.50mm)
Frequency Tolerance
±100ppm
Base Product Number
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XRCGB24M000F0L00R0Murata Electronics12.435490-5575-1-ND0,25000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes