



CSTNE12M2G550000R0 | |
|---|---|
DigiKey Part Number | 490-18262-2-ND - Tape & Reel (TR) 490-18262-1-ND - Cut Tape (CT) 490-18262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE12M2G550000R0 |
Description | CERAMIC RES 12.2880MHZ 33PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE12M2G550000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 12.288 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,21600 € | 5,40 € |
| 50 | 0,20740 € | 10,37 € |
| 100 | 0,19880 € | 19,88 € |
| 250 | 0,18804 € | 47,01 € |
| 500 | 0,18024 € | 90,12 € |
| 1.000 | 0,17278 € | 172,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16482 € | 494,46 € |
| 6.000 | 0,15800 € | 948,00 € |
| 9.000 | 0,15415 € | 1.387,35 € |
| 15.000 | 0,14942 € | 2.241,30 € |
| 21.000 | 0,14639 € | 3.074,19 € |
| 30.000 | 0,14325 € | 4.297,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

