
XRCMD48M000F1P2AR0 | |
|---|---|
DigiKey Part Number | 490-XRCMD48M000F1P2AR0TR-ND - Tape & Reel (TR) 490-XRCMD48M000F1P2AR0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XRCMD48M000F1P2AR0 |
Description | 48.0MHZ CRYSTAL UNIT +/-10PPM IN |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCMD48M000F1P2AR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,65900 € | 6,59 € |
| 25 | 0,62360 € | 15,59 € |
| 50 | 0,59760 € | 29,88 € |
| 100 | 0,57290 € | 57,29 € |
| 250 | 0,54180 € | 135,45 € |
| 500 | 0,51938 € | 259,69 € |
| 1.000 | 0,49790 € | 497,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

